MAX32621ICQ+

DigiKey Part Number
MAX32621ICQ+-ND
Manufacturer
Manufacturer Product Number
MAX32621ICQ+
Description
IC MCU 32BIT 2MB FLASH 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 2MB (2M x 8) FLASH 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MAX32621ICQ+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit Single-Core
Speed
96MHz
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP-EP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
In-Stock: 89
Factory Stock: 3,690
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$24.44000$24.44
10$17.58400$175.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.