MAX32621IWG+T | |
---|---|
DigiKey Part Number | MAX32621IWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32621IWG+T |
Description | IC MCU 32BIT 2MB FLASH 81WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 2MB (2M x 8) FLASH 81-WLP (3.95x4.11) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32621IWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | 1-Wire, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-WLP (3.95x4.11) | |
Package / Case | 81-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.45000 | $20,900.00 |