
MAX40002EVKIT# | |
|---|---|
DigiKey Part Number  | MAX40002EVKIT#-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX40002EVKIT#  | 
Description  | EVAL BOARD FOR MAX40002  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | MAX40002 - Comparator, Single Linear Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Linear  | |
Function  | Comparator, Single  | |
Embedded  | No  | |
Utilized IC / Part  | MAX40002  | |
Primary Attributes  | -  | |
Secondary Attributes  | On-Board Test Points  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $69.36000 | $69.36 | 

