
MAX4502EUK+T | |
|---|---|
DigiKey Part Number | MAX4502EUK+TTR-ND - Tape & Reel (TR) MAX4502EUK+TCT-ND - Cut Tape (CT) MAX4502EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MAX4502EUK+T |
Description | IC SW SPST-NCX1 250OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 250Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4502EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.90600 | $19.06 |
| 25 | $1.74200 | $43.55 |
| 100 | $1.56190 | $156.19 |
| 250 | $1.47596 | $368.99 |
| 500 | $1.42416 | $712.08 |
| 1,000 | $1.38153 | $1,381.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.33652 | $3,341.30 |
| 5,000 | $1.30940 | $6,547.00 |
| 7,500 | $1.29582 | $9,718.65 |

