
MAX4685EUB+T | |
---|---|
DigiKey Part Number | 175-MAX4685EUB+TTR-ND - Tape & Reel (TR) 175-MAX4685EUB+TCT-ND - Cut Tape (CT) 175-MAX4685EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4685EUB+T |
Description | IC SWITCH SPDTX2 800MOHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4685EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 84pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -68dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $4.24600 | $42.46 |
25 | $3.91920 | $97.98 |
100 | $3.55990 | $355.99 |
250 | $3.38876 | $847.19 |
500 | $3.28558 | $1,642.79 |
1,000 | $3.20063 | $3,200.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.11100 | $7,777.50 |