MAX489ECSD+T

DigiKey Part Number
MAX489ECSD+TR-ND - Tape & Reel (TR)
MAX489ECSD+CT-ND - Cut Tape (CT)
MAX489ECSD+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX489ECSD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX489ECSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
In-Stock: 312
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.63000$7.63
10$5.21200$52.12
25$4.58800$114.70
100$3.88900$388.90
250$3.55000$887.50
500$3.34346$1,671.73
1,000$3.17199$3,171.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.01685$7,542.12
Manufacturers Standard Package