Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5048BAUT+

DigiKey Part Number
505-MAX5048BAUT+-ND
Manufacturer
Manufacturer Part Number
MAX5048BAUT+
Description
IC GATE DRVR LOW-SIDE SOT23-6
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 3.2ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types