
MAX561CAI+T | |
|---|---|
DigiKey Part Number | 175-MAX561CAI+TTR-ND - Tape & Reel (TR) 175-MAX561CAI+TCT-ND - Cut Tape (CT) 175-MAX561CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MAX561CAI+T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS562 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX561CAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 116Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |
| 10 | $5.79500 | $57.95 |
| 25 | $5.36840 | $134.21 |
| 100 | $4.90000 | $490.00 |
| 250 | $4.67660 | $1,169.15 |
| 500 | $4.54196 | $2,270.98 |
| 1,000 | $4.43112 | $4,431.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.01250 | $8,025.00 |

