
MAX6050BEUR+ | |
|---|---|
DigiKey Part Number | 505-MAX6050BEUR+-ND |
Manufacturer | |
Manufacturer Part Number | MAX6050BEUR+ |
Description | IC VREF SERIES 0.4% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.4% 500 µA SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 500 µA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 120µVp-p | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

