MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6315US31D1+T

DigiKey Part Number
MAX6315US31D1+TTR-ND - Tape & Reel (TR)
MAX6315US31D1+TCT-ND - Cut Tape (CT)
MAX6315US31D1+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6315US31D1+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6315US31D1+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 32,500
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 3,276 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

3,276In Stock
Ships from Rochester Electronics, LLC