8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6692MSA+T

DigiKey Part Number
MAX6692MSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6692MSA+T
Description
SENSOR DIGITAL 0C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6692MSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 125°C
Sensing Temperature - Remote
0°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types