
MAX7317AEE | |
---|---|
DigiKey Part Number | 2156-MAX7317AEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX7317AEE |
Description | SPI-INTERFACED I/O EXPANDER |
Customer Reference | |
Detailed Description | I/O Expander 10 SPI 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7317AEE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 10 | |
Interface | SPI | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 20mA | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
201 | $1.50000 | $301.50 |