MAX8607ETD+T | |
---|---|
DigiKey Part Number | MAX8607ETD+TTR-ND - Tape & Reel (TR) MAX8607ETD+TCT-ND - Cut Tape (CT) MAX8607ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8607ETD+T |
Description | IC LED DRIVER RGLTR 1.5A 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 14-TDFN (3x3) |
EDA/CAD Models | MAX8607ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.26000 | $8.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.35000 | $8,375.00 |