16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9123EUE+T

DigiKey Part Number
MAX9123EUE+TTR-ND - Tape & Reel (TR)
MAX9123EUE+TCT-ND - Cut Tape (CT)
MAX9123EUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9123EUE+T
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9123EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
800Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.84000$8.84
10$6.86900$68.69
25$6.37640$159.41
100$5.83440$583.44
250$5.57616$1,394.04
500$5.42046$2,710.23
1,000$5.29233$5,292.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.15708$12,892.70
Manufacturers Standard Package