LTC2053CMS8-SYNC#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9370EKA-T

DigiKey Part Number
2156-MAX9370EKA-T-ND
Manufacturer
Manufacturer Product Number
MAX9370EKA-T
Description
IC XLTR MS UNIDIR SOT-23-8
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 1 Channel 1.5GHz SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9370EKA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
LVTTL, TTL
Output Signal
LVPECL, PECL
Output Type
Complementary
Data Rate
1.5GHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,757
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
210$1.44000$302.40