MAX941EUA+T | |
---|---|
DigiKey Part Number | 175-MAX941EUA+TTR-ND - Tape & Reel (TR) 175-MAX941EUA+TCT-ND - Cut Tape (CT) 175-MAX941EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX941EUA+T |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX941EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch, Shutdown | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.15µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.87600 | $58.76 |
25 | $5.13200 | $128.30 |
100 | $4.29160 | $429.16 |
250 | $3.87888 | $969.72 |
500 | $3.81250 | $1,906.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.81250 | $9,531.25 |