AD5112BCPZ5-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.46000
Datasheet
8-LFCSP-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LFCSP-UD
High Speed Converters by Analog Devices

AD5112BCPZ5-RL7

DigiKey Part Number
505-AD5112BCPZ5-RL7TR-ND - Tape & Reel (TR)
505-AD5112BCPZ5-RL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5112BCPZ5-RL7
Description
IC DGTL POT 5KOHM 64TAP 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5112BCPZ5-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
5k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Features
-
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-LFCSP-UD (2x2)
Package / Case
8-UFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.49000$3.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06250$3,187.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.