Direct


AD5245BRJZ50-R2 | |
|---|---|
DigiKey Part Number | AD5245BRJZ50-R2TR-ND - Tape & Reel (TR) AD5245BRJZ50-R2CT-ND - Cut Tape (CT) AD5245BRJZ50-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AD5245BRJZ50-R2 |
Description | IC DGT POT 50KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ50-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $3.07700 | $30.77 |
| 25 | $2.64360 | $66.09 |
| 100 | $2.15380 | $215.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.91328 | $478.32 |
| 500 | $1.76532 | $882.66 |
| 750 | $1.69019 | $1,267.64 |
| 1,250 | $1.65000 | $2,062.50 |




