SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5247BKSZ10-1RL7

DigiKey Part Number
505-AD5247BKSZ10-1RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5247BKSZ10-1RL7
Description
7-BIT I2C DIGIPOT
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5247BKSZ10-1RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.