AD5270BRMZ-50-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $6.75000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP

AD5270BRMZ-50-RL7

DigiKey Part Number
505-AD5270BRMZ-50-RL7TR-ND - Tape & Reel (TR)
505-AD5270BRMZ-50-RL7CT-ND - Cut Tape (CT)
505-AD5270BRMZ-50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5270BRMZ-50-RL7
Description
IC DGT RHE 50KOHM 1024TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5270BRMZ-50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.47400$44.74
25$3.88040$97.01
100$3.20950$320.95
250$2.88012$720.03
500$2.68750$1,343.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68750$2,687.50
Manufacturers Standard Package