
AD6655ABCPZ-80 | |
|---|---|
DigiKey Part Number | AD6655ABCPZ-80-ND |
Manufacturer | |
Manufacturer Part Number | AD6655ABCPZ-80 |
Description | IC IF RCVR 14BIT 80MSPS 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Diversity Receiver CDMA, EDGE, GSM 0Hz ~ 450MHz Sample Rates to 80MSPS 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD6655ABCPZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Diversity Receiver | |
Frequency | 0Hz ~ 450MHz | |
RF Type | CDMA, EDGE, GSM | |
Secondary Attributes | Sample Rates to 80MSPS | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.40000 | $119.40 |
| 14 | $103.34500 | $1,446.83 |
| 28 | $99.70214 | $2,791.66 |
| 105 | $93.33752 | $9,800.44 |

