


AD7671ASTZRL | |
|---|---|
DigiKey Part Number | AD7671ASTZRLTR-ND - Tape & Reel (TR) AD7671ASTZRLCT-ND - Cut Tape (CT) AD7671ASTZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AD7671ASTZRL |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7671ASTZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.95000 | $58.95 |
| 10 | $45.12500 | $451.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $45.12500 | $90,250.00 |


