
AD7888ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD7888ARUZ-REELTR-ND - Tape & Reel (TR) AD7888ARUZ-REELCT-ND - Cut Tape (CT) AD7888ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AD7888ARUZ-REEL |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7888ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.65000 | $15.65 |
| 10 | $10.93300 | $109.33 |
| 25 | $9.70400 | $242.60 |
| 100 | $8.31470 | $831.47 |
| 250 | $8.31248 | $2,078.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.31250 | $20,781.25 |


