AD8639ACPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.61250
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.19574
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.93750
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $4.94000
Datasheet
8 LFCSP WD EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8639ACPZ-R2

DigiKey Part Number
AD8639ACPZ-R2TR-ND - Tape & Reel (TR)
AD8639ACPZ-R2CT-ND - Cut Tape (CT)
AD8639ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8639ACPZ-R2
Description
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8639ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.25mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types