ADD5211ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.27000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
24 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP

ADD5211ACPZ-R7

DigiKey Part Number
ADD5211ACPZ-R7TR-ND - Tape & Reel (TR)
ADD5211ACPZ-R7CT-ND - Cut Tape (CT)
ADD5211ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADD5211ACPZ-R7
Description
IC LED DRVR CTRLR PWM 24LFCSP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADD5211ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
200kHz ~ 1.2MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes