Parametric Equivalent

ADP151WAUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151WAUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP151WAUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP151WAUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADP151WAUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.69200 | $42.30 |
| 100 | $1.35490 | $135.49 |
| 250 | $1.18924 | $297.31 |
| 500 | $1.08734 | $543.67 |
| 1,000 | $1.00200 | $1,002.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92500 | $2,775.00 |


