6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN

ADP166ACPZN-3.0-R7

DigiKey Part Number
505-ADP166ACPZN-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP166ACPZN-3.0-R7CT-ND - Cut Tape (CT)
505-ADP166ACPZN-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP166ACPZN-3.0-R7
Description
IC REG LIN 3V 150MA 6-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP166ACPZN-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.4 µA
Current - Supply (Max)
6.2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,961
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.35600$13.56
25$1.14240$28.56
100$0.90130$90.13
250$0.78284$195.71
500$0.70994$354.97
1,000$0.64890$648.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57180$1,715.40
Manufacturers Standard Package