ADP1883ARMZ-0.6-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $4.84000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
PCIM 2012 Exhibit Overview by Anders Frederiksen
Introducing Power by Linear

ADP1883ARMZ-0.6-R7

DigiKey Part Number
ADP1883ARMZ-0.6-R7TR-ND - Tape & Reel (TR)
ADP1883ARMZ-0.6-R7CT-ND - Cut Tape (CT)
ADP1883ARMZ-0.6-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1883ARMZ-0.6-R7
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1883ARMZ-0.6-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.75V ~ 20V
Frequency - Switching
600kHz
Duty Cycle (Max)
65%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.79000$27.90
25$2.39120$59.78
100$1.94030$194.03
250$1.71900$429.75
500$1.58286$791.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.46883$1,468.83
2,000$1.45000$2,900.00
Manufacturers Standard Package