Similar
Similar


ADP3338AKCZ-3.3-RL | |
|---|---|
DigiKey Part Number | ADP3338AKCZ-3.3-RLTR-ND - Tape & Reel (TR) ADP3338AKCZ-3.3-RLCT-ND - Cut Tape (CT) ADP3338AKCZ-3.3-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADP3338AKCZ-3.3-RL |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-3.3-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.97000 | $4.97 |
| 10 | $3.23500 | $32.35 |
| 25 | $2.78320 | $69.58 |
| 100 | $2.27220 | $227.22 |
| 250 | $2.02120 | $505.30 |
| 500 | $1.86680 | $933.40 |
| 1,000 | $1.76250 | $1,762.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.76250 | $4,406.25 |




