ADPL42002ACPZN1.8-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.74000
Datasheet
New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL42002ACPZN1.8-R7

DigiKey Part Number
505-ADPL42002ACPZN1.8-R7TR-ND - Tape & Reel (TR)
505-ADPL42002ACPZN1.8-R7CT-ND - Cut Tape (CT)
505-ADPL42002ACPZN1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ADPL42002ACPZN1.8-R7
Description
20V 200MA LDO 1.8VO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 200mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
380 µA
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.97600$9.76
25$0.81640$20.41
100$0.63640$63.64
250$0.54792$136.98
500$0.49346$246.73
1,000$0.44785$447.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39023$1,170.69
6,000$0.36138$2,168.28
9,000$0.35000$3,150.00
Manufacturer Standard Packaging