Parametric Equivalent

ADPL42002ACPZN3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42002ACPZN3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ACPZN3.3-R7CT-ND - Cut Tape (CT) 505-ADPL42002ACPZN3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADPL42002ACPZN3.3-R7 |
Description | 20V 200MA LDO 3.3VO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.97600 | $9.76 |
| 25 | $0.81640 | $20.41 |
| 100 | $0.63640 | $63.64 |
| 250 | $0.54792 | $136.98 |
| 500 | $0.49346 | $246.73 |
| 1,000 | $0.44785 | $447.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39023 | $1,170.69 |
| 6,000 | $0.36138 | $2,168.28 |
| 9,000 | $0.35000 | $3,150.00 |


