Parametric Equivalent



ADPL42002ARDZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42002ARDZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ARDZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADPL42002ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADPL42002ARDZ-2.5-R7 |
Description | 20V 200MA LDO 2.5VO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.04400 | $26.10 |
| 100 | $0.82090 | $82.09 |
| 250 | $0.71128 | $177.82 |
| 500 | $0.64386 | $321.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58738 | $587.38 |
| 2,000 | $0.54008 | $1,080.16 |
| 3,000 | $0.51605 | $1,548.15 |
| 5,000 | $0.48912 | $2,445.60 |
| 7,000 | $0.48750 | $3,412.50 |


