ADR5040ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $1.92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.34000
Datasheet

Similar


Texas Instruments
In Stock: 405
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: $3.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Texas Instruments
In Stock: 6,733
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 788
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 7,172
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 9,766
Unit Price: $1.29000
Datasheet

Similar


Texas Instruments
In Stock: 2,968
Unit Price: $1.44000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

ADR5040ARTZ-R2

DigiKey Part Number
ADR5040ARTZ-R2TR-ND - Tape & Reel (TR)
ADR5040ARTZ-R2CT-ND - Cut Tape (CT)
ADR5040ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5040ARTZ-R2
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5040ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
2.8µVrms
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 500 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC