ANAANALT3757AHMSE#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7481ARMZ-1RL

DigiKey Part Number
2156-ADT7481ARMZ-1RL-ND
Manufacturer
Manufacturer Product Number
ADT7481ARMZ-1RL
Description
CPU THERMAL AND VOLTAGE MONITOR
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 127°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
88$3.41000$300.08