RF Mixer IC General Purpose 21GHz ~ 31GHz 12-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC264LC3BTR

DigiKey Part Number
1127-1751-2-ND - Tape & Reel (TR)
1127-1751-1-ND - Cut Tape (CT)
1127-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
HMC264LC3BTR
Description
IC MIXER SUB-HARMONIC 12SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 21GHz ~ 31GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC264LC3BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
21GHz ~ 31GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
28mA
Voltage - Supply
3V ~ 4V
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.54000$90.54
10$79.62700$796.27
25$75.85080$1,896.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$70.68120$7,068.12
Manufacturer Standard Packaging