Current Source Regulator 10mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM334Z#TR

DigiKey Part Number
LM334Z#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LM334Z#TR
Description
IC CURRENT SOURCE TO92-3
Customer Reference
Detailed Description
Current Source Regulator 10mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM334Z#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Current Source
Sensing Method
-
Accuracy
-
Voltage - Input
0.8V ~ 40V
Current - Output
10mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types