LT1004IZ-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.65000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004IZ-2.5#TR

DigiKey Part Number
LT1004IZ-2.5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LT1004IZ-2.5#TR
Description
IC VREF SHUNT 2.5V TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1004IZ-2.5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes