LT1022CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $8.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: $2.25151
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1022CN8

DigiKey Part Number
LT1022CN8-ND
Manufacturer
Manufacturer Part Number
LT1022CN8
Description
IC OPAMP JFET 8MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1022CN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
24V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
100 µV
Current - Supply
7mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes