LT1252CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $7.58000
Datasheet
Video Amp, 1 Current Feedback 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 1 Current Feedback 8-PDIP
8 PDIP

LT1252CN8

DigiKey Part Number
LT1252CN8-ND
Manufacturer
Manufacturer Part Number
LT1252CN8
Description
IC AMP VIDEO 282MHZ 8DIP
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1252CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
282 MHz
Slew Rate
125V/µs
Current - Supply
8.5 mA
Current - Output / Channel
55 mA
Voltage - Supply, Single/Dual (±)
4V ~ 28V, ±2V ~ 14V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable