LT1585CM-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $15.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.54000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: $3.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.54000
Datasheet
Linear Voltage Regulator IC 1 Output DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output DDPAK-3

LT1585CM-3.3

DigiKey Part Number
LT1585CM-3.3-ND
Manufacturer
Manufacturer Part Number
LT1585CM-3.3
Description
IC REG LINEAR DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1585CM-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types