LT1793AIN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $7.31040
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37,049
Unit Price: $0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,836
Unit Price: $47.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 800
Unit Price: $2.12000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1793AIN8

DigiKey Part Number
LT1793AIN8-ND
Manufacturer
Manufacturer Part Number
LT1793AIN8
Description
IC OPAMP JFET 4.2MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1793AIN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
4.2 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
250 µV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes