LT1963AES8-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.38750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.61000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $2.95000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LT1963AES8-1.8#TRPBF

DigiKey Part Number
505-LT1963AES8-1.8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1963AES8-1.8#TRPBFCT-ND - Cut Tape (CT)
505-LT1963AES8-1.8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1963AES8-1.8#TRPBF
Description
IC REG LINEAR 1.8V 1.5A 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1963AES8-1.8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.23750$8,093.75
Manufacturers Standard Package