LT3063IDCB-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 362
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.52500
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $6.82000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)

LT3063IDCB-3.3#TRPBF

DigiKey Part Number
LT3063IDCB-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LT3063IDCB-3.3#TRPBF
Description
IC REG LINEAR 3.3V 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3063IDCB-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
10 mA
PSRR
73dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.72500$6,812.50
Manufacturer Standard Packaging