

LT3092ITS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3092ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3092ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LT3092ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092ITS8#TRPBF |
Description | IC CURRENT SOURCE 1% TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092ITS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.89000 | $6.89 |
10 | $4.57000 | $45.70 |
25 | $3.96640 | $99.16 |
100 | $3.28330 | $328.33 |
250 | $2.94800 | $737.00 |
500 | $2.76250 | $1,381.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.76250 | $6,906.25 |