LT3094EMSE#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $10.45000
Datasheet
12-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TSSOP EP
12 TSSOP EP

LT3094EMSE#TRPBF

DigiKey Part Number
505-LT3094EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3094EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3094EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3094EMSE#TRPBF
Description
IC REG LIN NEG ADJ 500MA 12MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3094EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-2.3V
Voltage - Output (Min/Fixed)
-19.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.41V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.35 mA
Current - Supply (Max)
23 mA
PSRR
108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.40000$9.40
10$6.35500$63.55
25$5.56200$139.05
100$4.66580$466.58
250$4.22572$1,056.43
500$4.21250$2,106.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.21250$10,531.25
Manufacturers Standard Package