LT3466EDD-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 49
Unit Price: $8.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.51129

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87000
Datasheet
10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN

LT3466EDD-1#TRPBF

DigiKey Part Number
505-LT3466EDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3466EDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3466EDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3466EDD-1#TRPBF
Description
IC LED DRV RGLTR PWM 400MA 10DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3466EDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
24V
Voltage - Output
39.5V
Current - Output / Channel
400mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.02500$7,562.50
Manufacturers Standard Package