LT6656BIDC-1.25#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $455.75640
Datasheet
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
Introducing Power by Linear

LT6656BIDC-1.25#TRMPBF

DigiKey Part Number
505-LT6656BIDC-1.25#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6656BIDC-1.25#TRMPBFCT-ND - Cut Tape (CT)
505-LT6656BIDC-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6656BIDC-1.25#TRMPBF
Description
IC VREF SERIES 0.2% 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6656BIDC-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
2.2V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.29000$7.29
10$4.85700$48.57
25$4.22120$105.53
100$3.50310$350.31
250$3.15044$787.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.98750$1,493.75
Manufacturers Standard Package