


LT8361HMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8361HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8361HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8361HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8361HMSE#TRPBF |
Description | IC REG BST SEPIC ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8361HMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 100V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.43000 | $8.43 |
10 | $5.66300 | $56.63 |
25 | $4.94200 | $123.55 |
100 | $4.12630 | $412.63 |
250 | $3.72596 | $931.49 |
500 | $3.63750 | $1,818.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.63750 | $9,093.75 |