8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8606BHDC#TRMPBF

DigiKey Part Number
LT8606BHDC#TRMPBFTR-ND - Tape & Reel (TR)
LT8606BHDC#TRMPBFCT-ND - Cut Tape (CT)
LT8606BHDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8606BHDC#TRMPBF
Description
IC REG BUCK ADJ 350MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8606BHDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.12000$6.12
10$4.03300$40.33
25$3.48920$87.23
100$2.87380$287.38
250$2.57172$642.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.38588$1,192.94
1,000$2.35000$2,350.00
Manufacturers Standard Package