Parametric Equivalent


LTC1877IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1877IMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | LTC1877IMS8#TRPBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1877IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.33750 | $13,343.75 |


